
AP2172ASG-13 | |
|---|---|
DigiKey Part Number | 31-AP2172ASG-13TR-ND - Tape & Reel (TR) 31-AP2172ASG-13CT-ND - Cut Tape (CT) 31-AP2172ASG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2172ASG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:2 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 1A 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP2172ASG-13 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 90mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-SOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2162ASG-13 | Diodes Incorporated | 3 900 | AP2162ASG-13DICT-ND | 18,48000 Kč | Parametric Equivalent |
| AP2172ASG-13 | Diodes Incorporated | 1 202 | 31-AP2172ASG-13CT-ND | 18,48000 Kč | Parametric Equivalent |
| BD2066FJ-LBE2 | Rohm Semiconductor | 2 506 | BD2066FJ-LBE2CT-ND | 38,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 13,20800 Kč | 132,08 Kč |
| 25 | 11,89320 Kč | 297,33 Kč |
| 100 | 10,44860 Kč | 1 044,86 Kč |
| 250 | 9,75820 Kč | 2 439,55 Kč |
| 500 | 9,34202 Kč | 4 671,01 Kč |
| 1 000 | 9,01801 Kč | 9 018,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,63765 Kč | 21 594,12 Kč |
| 5 000 | 8,41961 Kč | 42 098,05 Kč |
| 7 500 | 8,31045 Kč | 62 328,37 Kč |
| 12 500 | 8,18949 Kč | 102 368,62 Kč |
| 17 500 | 8,11876 Kč | 142 078,30 Kč |
| 25 000 | 8,05080 Kč | 201 270,00 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

