Power Switch/Driver 1:2 P-Channel 1A 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2172ASG-13

DigiKey Part Number
31-AP2172ASG-13TR-ND - Tape & Reel (TR)
31-AP2172ASG-13CT-ND - Cut Tape (CT)
31-AP2172ASG-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2172ASG-13
Description
IC PWR SWITCH P-CHANNEL 1:2 8SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 P-Channel 1A 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
AP2172ASG-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
90mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Status Flag
Number of Outputs
2
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Ratio - Input:Output
1:2
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
P-Channel
Supplier Device Package
8-SOP
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP2162ASG-13Diodes Incorporated3 900AP2162ASG-13DICT-ND5,58000 KčParametric Equivalent
AP2172ASG-13Diodes Incorporated1 20231-AP2172ASG-13CT-ND5,58000 KčParametric Equivalent
BD2066FJ-LBE2Rohm Semiconductor2 506BD2066FJ-LBE2CT-ND11,67000 KčSimilar
In-Stock: 1 202
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1013,20800 Kč132,08 Kč
2511,89320 Kč297,33 Kč
10010,44860 Kč1 044,86 Kč
2509,75820 Kč2 439,55 Kč
5009,34202 Kč4 671,01 Kč
1 0009,01801 Kč9 018,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,63765 Kč21 594,12 Kč
5 0008,41961 Kč42 098,05 Kč
7 5008,31045 Kč62 328,37 Kč
12 5008,18949 Kč102 368,62 Kč
17 5008,11876 Kč142 078,30 Kč
25 0008,05080 Kč201 270,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč