
AP2162ASG-13 | |
|---|---|
DigiKey Part Number | AP2162ASG-13DITR-ND - Tape & Reel (TR) AP2162ASG-13DICT-ND - Cut Tape (CT) AP2162ASG-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2162ASG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:2 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 1A 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | AP2162ASG-13 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 90mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-SO |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 13,20800 Kč | 132,08 Kč |
| 25 | 11,90160 Kč | 297,54 Kč |
| 100 | 10,45280 Kč | 1 045,28 Kč |
| 250 | 9,76156 Kč | 2 440,39 Kč |
| 500 | 9,34536 Kč | 4 672,68 Kč |
| 1 000 | 9,02116 Kč | 9 021,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,64068 Kč | 21 601,70 Kč |
| 5 000 | 8,42255 Kč | 42 112,75 Kč |
| 7 500 | 8,31333 Kč | 62 349,98 Kč |
| 12 500 | 8,19234 Kč | 102 404,25 Kč |
| 17 500 | 8,12165 Kč | 142 128,88 Kč |
| 25 000 | 8,05361 Kč | 201 340,25 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

