LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL9910AS-13

DigiKey Part Number
31-AL9910AS-13TR-ND - Tape & Reel (TR)
31-AL9910AS-13CT-ND - Cut Tape (CT)
31-AL9910AS-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL9910AS-13
Description
IC LED DRIVER OFFL PWM 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-SO
Datasheet
 Datasheet
EDA/CAD Models
AL9910AS-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
500V
Manufacturer
Diodes Incorporated
Frequency
25kHz ~ 300kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
Analog, PWM
Part Status
Active
Applications
Backlight, Lighting, Signage
Type
AC DC Offline Switcher
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Step-Down (Buck), Step-Up (Boost)
Mounting Type
Surface Mount
Internal Switch(s)
No
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
8-SO
Voltage - Supply (Min)
20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AL9910AS-13Diodes Incorporated2 42531-AL9910AS-13CT-ND35,25000 KčParametric Equivalent
CPC9909NEIXYS Integrated Circuits Division964212-CPC9909NE-ND55,06000 KčSimilar
CPC9909NETRIXYS Integrated Circuits Division1 999212-CPC9909NETRCT-ND52,56000 KčSimilar
CPC9909NTRIXYS Integrated Circuits Division7 390212-CPC9909NTRCT-ND51,93000 KčSimilar
MXHV9910BIXYS Integrated Circuits Division1 276MXHV9910B-ND52,14000 KčSimilar
In-Stock: 2 425
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,25000 Kč35,25 Kč
1025,88200 Kč258,82 Kč
2523,51680 Kč587,92 Kč
10020,91810 Kč2 091,81 Kč
25019,67840 Kč4 919,60 Kč
50018,93054 Kč9 465,27 Kč
1 00018,81667 Kč18 816,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,66544 Kč44 163,60 Kč
5 00017,27386 Kč86 369,30 Kč
7 50017,07768 Kč128 082,60 Kč
Manufacturers Standard Package
Unit Price without VAT:35,25000 Kč
Unit Price with VAT:42,65250 Kč