
AL8400QSE-7 | |
|---|---|
DigiKey Part Number | AL8400QSE-7DITR-ND - Tape & Reel (TR) AL8400QSE-7DICT-ND - Cut Tape (CT) AL8400QSE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8400QSE-7 |
Description | IC LED DRIVER LINEAR SOT353 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | AL8400QSE-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.2V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | 0.2V ~ 18V | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,57900 Kč | 35,79 Kč |
| 25 | 3,16600 Kč | 79,15 Kč |
| 100 | 2,71120 Kč | 271,12 Kč |
| 250 | 2,49484 Kč | 623,71 Kč |
| 500 | 2,36350 Kč | 1 181,75 Kč |
| 1 000 | 2,25572 Kč | 2 255,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,12247 Kč | 6 367,41 Kč |
| 6 000 | 2,05718 Kč | 12 343,08 Kč |
| 9 000 | 2,02454 Kč | 18 220,86 Kč |
| 15 000 | 1,98833 Kč | 29 824,95 Kč |
| 21 000 | 1,96718 Kč | 41 310,78 Kč |
| 30 000 | 1,94684 Kč | 58 405,20 Kč |
| 75 000 | 1,90303 Kč | 142 727,25 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |









