SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3522-SA-7

DigiKey Part Number
31-AH3522-SA-7TR-ND - Tape & Reel (TR)
31-AH3522-SA-7CT-ND - Cut Tape (CT)
31-AH3522-SA-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH3522-SA-7
Description
MAG SWITCH OMNIPOLAR SOT23 T&R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
3mT Trip, -2.5mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
3V ~ 28V
Current - Supply (Max)
5mA
Current - Output (Max)
55mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 737
Factory Stock: 243 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,79000 Kč7,79 Kč
105,32600 Kč53,26 Kč
254,74880 Kč118,72 Kč
1004,09630 Kč409,63 Kč
2503,78732 Kč946,83 Kč
5003,60082 Kč1 800,41 Kč
1 0003,44715 Kč3 447,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,25728 Kč9 771,84 Kč
6 0003,16434 Kč18 986,04 Kč
9 0003,11781 Kč28 060,29 Kč
15 0003,06624 Kč45 993,60 Kč
21 0003,03610 Kč63 758,10 Kč
30 0003,00711 Kč90 213,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7,79000 Kč
Unit Price with VAT:9,42590 Kč