Digital Switch Omnipolar Switch Open Drain Hall Effect PG-SC59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE4913HTSA1

DigiKey Part Number
TLE4913HTSA1TR-ND - Tape & Reel (TR)
TLE4913HTSA1CT-ND - Cut Tape (CT)
TLE4913HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE4913HTSA1
Description
MAGNETIC SWITCH OMNIPOLAR SC59
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect PG-SC59-3
Datasheet
 Datasheet
EDA/CAD Models
TLE4913HTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2mA
Mfr
Output Type
Open Drain
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Temperature Compensated
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Function
Omnipolar Switch
Grade
Automotive
Technology
Qualification
AEC-Q100
Polarization
North Pole, South Pole
Mounting Type
Surface Mount
Sensing Range
±5mT Trip, ±4.2mT Release
Supplier Device Package
PG-SC59-3
Test Condition
25°C
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Supply
2.4V ~ 5.5V
Base Product Number
Current - Supply (Max)
2.5mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48 866
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
510,87600 Kč54,38 Kč
1010,28900 Kč102,89 Kč
259,60880 Kč240,22 Kč
509,13420 Kč456,71 Kč
1008,70370 Kč870,37 Kč
5007,83940 Kč3 919,70 Kč
1 0007,51833 Kč7 518,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,06373 Kč21 191,19 Kč
6 0006,80769 Kč40 846,14 Kč
9 0006,66789 Kč60 011,01 Kč
15 0006,50158 Kč97 523,70 Kč
21 0006,39768 Kč134 351,28 Kč
30 0006,29220 Kč188 766,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč