Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AC817-40Q-7 | |
|---|---|
DigiKey Part Number | AC817-40Q-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC817-40Q-7 |
Description | TRANS NPN 45V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 310 mW Surface Mount SOT-23-3 |
EDA/CAD Models | AC817-40Q-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 310 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,00310 Kč | 3 009,30 Kč |
| 6 000 | 0,89838 Kč | 5 390,28 Kč |
| 9 000 | 0,84492 Kč | 7 604,28 Kč |
| 15 000 | 0,78481 Kč | 11 772,15 Kč |
| 21 000 | 0,74920 Kč | 15 733,20 Kč |
| 30 000 | 0,71455 Kč | 21 436,50 Kč |
| 75 000 | 0,63848 Kč | 47 886,00 Kč |
| 150 000 | 0,59147 Kč | 88 720,50 Kč |
| 300 000 | 0,55256 Kč | 165 768,00 Kč |
| Unit Price without VAT: | 1,00310 Kč |
|---|---|
| Unit Price with VAT: | 1,21375 Kč |





