
74LVCE1G08W5-7 | |
|---|---|
DigiKey Part Number | 74LVCE1G08W5-7DITR-ND - Tape & Reel (TR) 74LVCE1G08W5-7DICT-ND - Cut Tape (CT) 74LVCE1G08W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCE1G08W5-7 |
Description | IC GATE AND 1CH 2-INP SOT25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCE1G08W5-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.4V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 Kč | 5,20 Kč |
| 10 | 3,49500 Kč | 34,95 Kč |
| 25 | 3,08760 Kč | 77,19 Kč |
| 100 | 2,64030 Kč | 264,03 Kč |
| 250 | 2,42848 Kč | 607,12 Kč |
| 500 | 2,30072 Kč | 1 150,36 Kč |
| 1 000 | 2,19524 Kč | 2 195,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,06520 Kč | 6 195,60 Kč |
| 6 000 | 2,00157 Kč | 12 009,42 Kč |
| 9 000 | 1,96970 Kč | 17 727,30 Kč |
| 15 000 | 1,93439 Kč | 29 015,85 Kč |
| 21 000 | 1,91374 Kč | 40 188,54 Kč |
| 30 000 | 1,89389 Kč | 56 816,70 Kč |
| 75 000 | 1,85115 Kč | 138 836,25 Kč |
| Unit Price without VAT: | 5,20000 Kč |
|---|---|
| Unit Price with VAT: | 6,29200 Kč |











