Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC3G17V8-7

DigiKey Part Number
31-74LVC3G17V8-7TR-ND - Tape & Reel (TR)
31-74LVC3G17V8-7CT-ND - Cut Tape (CT)
31-74LVC3G17V8-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC3G17V8-7
Description
IC BUFF NON-INVERT 5.5V 8-VSSOP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
3
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 149
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,90600 Kč39,06 Kč
253,45200 Kč86,30 Kč
1002,96280 Kč296,28 Kč
2502,72808 Kč682,02 Kč
5002,58654 Kč1 293,27 Kč
1 0002,46999 Kč2 469,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,32630 Kč6 978,90 Kč
6 0002,25592 Kč13 535,52 Kč
9 0002,22070 Kč19 986,30 Kč
15 0002,18166 Kč32 724,90 Kč
21 0002,15885 Kč45 335,85 Kč
30 0002,13692 Kč64 107,60 Kč
75 0002,08968 Kč156 726,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč