
74LVC2G08HD4-7 | |
|---|---|
DigiKey Part Number | 74LVC2G08HD4-7DITR-ND - Tape & Reel (TR) 74LVC2G08HD4-7DICT-ND - Cut Tape (CT) 74LVC2G08HD4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G08HD4-7 |
Description | IC GATE AND 2CH 2-INP DFN2010-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel X2-DFN2010-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | 1.3V ~ 2.2V | |
Max Propagation Delay @ V, Max CL | 4.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN2010-8 | |
Package / Case | 8-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 25 | 2,20040 Kč | 55,01 Kč |
| 100 | 1,87090 Kč | 187,09 Kč |
| 250 | 1,71344 Kč | 428,36 Kč |
| 500 | 1,61852 Kč | 809,26 Kč |
| 1 000 | 1,54020 Kč | 1 540,20 Kč |
| 2 500 | 1,47465 Kč | 3 686,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,40766 Kč | 7 038,30 Kč |
| 10 000 | 1,36661 Kč | 13 666,10 Kč |
| 15 000 | 1,34606 Kč | 20 190,90 Kč |
| 25 000 | 1,32328 Kč | 33 082,00 Kč |
| 35 000 | 1,30997 Kč | 45 848,95 Kč |
| 50 000 | 1,29717 Kč | 64 858,50 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |






