Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA SOT-26
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7312-1233W6-7

DigiKey Part Number
AP7312-1233W6-7DITR-ND - Tape & Reel (TR)
AP7312-1233W6-7DICT-ND - Cut Tape (CT)
AP7312-1233W6-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7312-1233W6-7
Description
IC REG LINEAR 1.2V/3.3V SOT-26
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA SOT-26
Datasheet
 Datasheet
EDA/CAD Models
AP7312-1233W6-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
80 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
2
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SOT-23-6
Voltage - Output (Min/Fixed)
1.2V, 3.3V
Supplier Device Package
SOT-26
Voltage Dropout (Max)
0.3V @ 150mA, 0.2V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 225
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,47000 Kč11,47 Kč
108,05000 Kč80,50 Kč
257,20760 Kč180,19 Kč
1006,27330 Kč627,33 Kč
2505,82536 Kč1 456,34 Kč
5005,55632 Kč2 778,16 Kč
1 0005,33442 Kč5 334,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,06038 Kč15 181,14 Kč
6 0004,92628 Kč29 557,68 Kč
9 0004,85915 Kč43 732,35 Kč
15 0004,78474 Kč71 771,10 Kč
21 0004,74125 Kč99 566,25 Kč
30 0004,69944 Kč140 983,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,47000 Kč
Unit Price with VAT:13,87870 Kč