
74LVC2G02HD4-7 | |
|---|---|
DigiKey Part Number | 74LVC2G02HD4-7DITR-ND - Tape & Reel (TR) 74LVC2G02HD4-7DICT-ND - Cut Tape (CT) 74LVC2G02HD4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G02HD4-7 |
Description | IC GATE NOR 2CH 2-INP DFN2010-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel X2-DFN2010-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN2010-8 | |
Package / Case | 8-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 25 | 2,04960 Kč | 51,24 Kč |
| 100 | 1,73860 Kč | 173,86 Kč |
| 250 | 1,59080 Kč | 397,70 Kč |
| 500 | 1,50178 Kč | 750,89 Kč |
| 1 000 | 1,42828 Kč | 1 428,28 Kč |
| 2 500 | 1,36218 Kč | 3 405,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,30377 Kč | 6 518,85 Kč |
| 10 000 | 1,26523 Kč | 12 652,30 Kč |
| 15 000 | 1,24595 Kč | 18 689,25 Kč |
| 25 000 | 1,22458 Kč | 30 614,50 Kč |
| 35 000 | 1,21208 Kč | 42 422,80 Kč |
| 50 000 | 1,20007 Kč | 60 003,50 Kč |
| 125 000 | 1,17419 Kč | 146 773,75 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |











