AND Gate IC 2 Channel X2-DFN1210-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G08RA3-7

DigiKey Part Number
74LVC2G08RA3-7DITR-ND - Tape & Reel (TR)
74LVC2G08RA3-7DICT-ND - Cut Tape (CT)
74LVC2G08RA3-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G08RA3-7
Description
IC GATE AND 2CH 2-INP DFN1210-8
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
AND Gate IC 2 Channel X2-DFN1210-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
1.3V ~ 2.2V
Max Propagation Delay @ V, Max CL
4.8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN1210-8
Package / Case
8-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 673
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,91100 Kč19,11 Kč
251,68000 Kč42,00 Kč
1001,42160 Kč142,16 Kč
2501,29768 Kč324,42 Kč
5001,22292 Kč611,46 Kč
1 0001,16098 Kč1 160,98 Kč
2 5001,09576 Kč2 739,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,05641 Kč5 282,05 Kč
10 0001,02405 Kč10 240,50 Kč
15 0001,00783 Kč15 117,45 Kč
25 0000,98986 Kč24 746,50 Kč
35 0000,97936 Kč34 277,60 Kč
50 0000,96926 Kč48 463,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč