74LVC2G07FX4-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 5 031
Unit Price: 6,32000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 5,68000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 7 469
Unit Price: 6,74000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,84000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,86503 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,62250 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,05000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 8 534
Unit Price: 5,68000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 116
Unit Price: 9,68000 Kč
Datasheet
74LVC1G06FX4-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G07FX4-7

DigiKey Part Number
31-74LVC2G07FX4-7TR-ND - Tape & Reel (TR)
31-74LVC2G07FX4-7CT-ND - Cut Tape (CT)
31-74LVC2G07FX4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G07FX4-7
Description
IC BUFFER NON-INVERT 5.5V 6DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output X2-DFN1409-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
X2-DFN1409-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 140 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,42000 Kč4,42 Kč
102,96800 Kč29,68 Kč
252,61040 Kč65,26 Kč
1002,22500 Kč222,50 Kč
2502,04268 Kč510,67 Kč
5001,93196 Kč965,98 Kč
1 0001,84082 Kč1 840,82 Kč
2 5001,77780 Kč4 444,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,68686 Kč8 434,30 Kč
10 0001,63916 Kč16 391,60 Kč
15 0001,61529 Kč24 229,35 Kč
25 0001,58884 Kč39 721,00 Kč
35 0001,57337 Kč55 067,95 Kč
50 0001,55850 Kč77 925,00 Kč
125 0001,52649 Kč190 811,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4,42000 Kč
Unit Price with VAT:5,34820 Kč