


74LVC2G07GXZ | |
|---|---|
DigiKey Part Number | 1727-74LVC2G07GXZTR-ND - Tape & Reel (TR) 1727-74LVC2G07GXZCT-ND - Cut Tape (CT) 1727-74LVC2G07GXZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G07GXZ |
Description | IC BUFF NON-INVERT 5.5V 6-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-X2SON (1.0x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-X2SON (1.0x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,93600 Kč | 39,36 Kč |
| 50 | 3,20800 Kč | 160,40 Kč |
| 100 | 2,97860 Kč | 297,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,76536 Kč | 17 653,60 Kč |
| 20 000 | 1,72261 Kč | 34 452,20 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |

