Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVC2G07FW5-7 | |
|---|---|
DigiKey Part Number | 74LVC2G07FW5-7DITR-ND - Tape & Reel (TR) 74LVC2G07FW5-7DICT-ND - Cut Tape (CT) 74LVC2G07FW5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G07FW5-7 |
Description | IC BUFF NON-INVERT 5.5V X1DFN-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output X1-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X1-DFN1010-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,91500 Kč | 39,15 Kč |
| 25 | 3,47760 Kč | 86,94 Kč |
| 100 | 2,98070 Kč | 298,07 Kč |
| 250 | 2,74492 Kč | 686,23 Kč |
| 500 | 2,60262 Kč | 1 301,31 Kč |
| 1 000 | 2,48558 Kč | 2 485,58 Kč |
| 2 500 | 2,43481 Kč | 6 087,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,28755 Kč | 11 437,75 Kč |
| 10 000 | 2,22627 Kč | 22 262,70 Kč |
| 15 000 | 2,19559 Kč | 32 933,85 Kč |
| 25 000 | 2,16159 Kč | 54 039,75 Kč |
| 35 000 | 2,14171 Kč | 74 959,85 Kč |
| 50 000 | 2,12260 Kč | 106 130,00 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |









