X2-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G07FW4-7

DigiKey Part Number
31-74LVC2G07FW4-7TR-ND - Tape & Reel (TR)
31-74LVC2G07FW4-7CT-ND - Cut Tape (CT)
31-74LVC2G07FW4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G07FW4-7
Description
IC BUFFER NON-INVERT 5.5V 6DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output X2-DFN1010-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
X2-DFN1010-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 031
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,32000 Kč6,32 Kč
104,31500 Kč43,15 Kč
253,82280 Kč95,57 Kč
1003,28800 Kč328,80 Kč
2503,03120 Kč757,80 Kč
5002,87628 Kč1 438,14 Kč
1 0002,74892 Kč2 748,92 Kč
2 5002,70535 Kč6 763,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,53362 Kč12 668,10 Kč
10 0002,46698 Kč24 669,80 Kč
15 0002,43359 Kč36 503,85 Kč
25 0002,39662 Kč59 915,50 Kč
35 0002,37499 Kč83 124,65 Kč
50 0002,35420 Kč117 710,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,32000 Kč
Unit Price with VAT:7,64720 Kč