
TPS26602RHFR | |
|---|---|
DigiKey Part Number | 296-51900-2-ND - Tape & Reel (TR) 296-51900-1-ND - Cut Tape (CT) 296-51900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26602RHFR |
Description | IC ELECTRONIC FUSE 5% 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 2.35A 24-VQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS26602RHFR Models |
Category | Current - Output 2.35A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 24-VQFN (5x4) |
Accuracy ±5% | Base Product Number |
Voltage - Input 4.2V ~ 55V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 62,40600 Kč | 624,06 Kč |
| 25 | 57,33280 Kč | 1 433,32 Kč |
| 100 | 51,75800 Kč | 5 175,80 Kč |
| 250 | 49,10004 Kč | 12 275,01 Kč |
| 500 | 48,76870 Kč | 24 384,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 40,58143 Kč | 121 744,29 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |



