
TPS26602RHFT | |
|---|---|
DigiKey Part Number | 296-45480-2-ND - Tape & Reel (TR) 296-45480-1-ND - Cut Tape (CT) 296-45480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26602RHFT |
Description | IC ELECTRONIC FUSE 5% 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 2.35A 24-VQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS26602RHFT Models |
Category | Current - Output 2.35A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 24-VQFN (5x4) |
Accuracy ±5% | Base Product Number |
Voltage - Input 4.2V ~ 55V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,47000 Kč | 81,47 Kč |
| 10 | 61,52400 Kč | 615,24 Kč |
| 25 | 56,51840 Kč | 1 412,96 Kč |
| 100 | 51,00830 Kč | 5 100,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 48,38360 Kč | 12 095,90 Kč |
| 500 | 46,80160 Kč | 23 400,80 Kč |
| 750 | 46,00941 Kč | 34 507,06 Kč |
| 1 250 | 45,13142 Kč | 56 414,28 Kč |
| 1 750 | 44,61811 Kč | 78 081,69 Kč |
| 2 500 | 44,12461 Kč | 110 311,52 Kč |
| Unit Price without VAT: | 81,47000 Kč |
|---|---|
| Unit Price with VAT: | 98,57870 Kč |


