Direct
Direct
Similar
Similar
Similar

74LVC2G07DW-7 | |
|---|---|
DigiKey Part Number | 74LVC2G07DW-7DITR-ND - Tape & Reel (TR) 74LVC2G07DW-7DICT-ND - Cut Tape (CT) 74LVC2G07DW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G07DW-7 |
Description | IC BUFF NON-INVERT 5.5V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G07DW-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 25 | 1,47840 Kč | 36,96 Kč |
| 100 | 1,24520 Kč | 124,52 Kč |
| 250 | 1,13388 Kč | 283,47 Kč |
| 500 | 1,06670 Kč | 533,35 Kč |
| 1 000 | 1,01168 Kč | 1 011,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,94379 Kč | 2 831,37 Kč |
| 6 000 | 0,91047 Kč | 5 462,82 Kč |
| 9 000 | 0,89379 Kč | 8 044,11 Kč |
| 15 000 | 0,87532 Kč | 13 129,80 Kč |
| 21 000 | 0,86453 Kč | 18 155,13 Kč |
| 30 000 | 0,85414 Kč | 25 624,20 Kč |
| 75 000 | 0,83178 Kč | 62 383,50 Kč |
| 150 000 | 0,81831 Kč | 122 746,50 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |








