74LVC1G07Z-7 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 4,62000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,05019 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2 126
Unit Price: 2,73000 Kč
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G07Z-7

DigiKey Part Number
31-74LVC1G07Z-7TR-ND - Tape & Reel (TR)
31-74LVC1G07Z-7CT-ND - Cut Tape (CT)
31-74LVC1G07Z-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G07Z-7
Description
IC BUFF 1.65V SOT-553
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-553
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Diodes Incorporated
Current - Output High, Low
-, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SOT-553
Number of Elements
1
Supplier Device Package
SOT-553
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL17SZ07XV5T2Gonsemi0NL17SZ07XV5T2GOSCT-ND2,10000 KčDirect
SN74LVC1G07DRLRTexas Instruments0296-18010-1-ND4,62000 KčDirect
SN74LVC1G07DRLRG4Texas Instruments0SN74LVC1G07DRLRG4-ND2,05019 KčSimilar
TC7SZ07FE,LJ(CTToshiba Semiconductor and Storage2 126TC7SZ07FELJ(CTCT-ND2,73000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,49900 Kč24,99 Kč
252,20880 Kč55,22 Kč
1001,87510 Kč187,51 Kč
2501,71764 Kč429,41 Kč
5001,62188 Kč810,94 Kč
1 0001,54356 Kč1 543,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,42566 Kč5 702,64 Kč
8 0001,38188 Kč11 055,04 Kč
12 0001,35995 Kč16 319,40 Kč
20 0001,33567 Kč26 713,40 Kč
28 0001,32147 Kč37 001,16 Kč
40 0001,30781 Kč52 312,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč