
TC7SZ07FE,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SZ07FELJ(CTTR-ND - Tape & Reel (TR) TC7SZ07FELJ(CTCT-ND - Cut Tape (CT) TC7SZ07FELJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SZ07FE,LJ(CT |
Description | IC BUFF 1.65V ESV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output ESV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SZ07FE,LJ(CT Models |
Category | Output Type Open Drain |
Manufacturer Toshiba Semiconductor and Storage | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SOT-553 |
Number of Elements 1 | Supplier Device Package ESV |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 25 | 1,63800 Kč | 40,95 Kč |
| 100 | 1,37960 Kč | 137,96 Kč |
| 250 | 1,25904 Kč | 314,76 Kč |
| 500 | 1,18554 Kč | 592,77 Kč |
| 1 000 | 1,12549 Kč | 1 125,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,03505 Kč | 4 140,20 Kč |
| 8 000 | 1,00147 Kč | 8 011,76 Kč |
| 12 000 | 0,98465 Kč | 11 815,80 Kč |
| 20 000 | 0,96602 Kč | 19 320,40 Kč |
| 28 000 | 0,95512 Kč | 26 743,36 Kč |
| 40 000 | 0,94465 Kč | 37 786,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |



