Inverter IC 1 Channel Open Drain SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G06SE-7

DigiKey Part Number
74LVC1G06SE-7DITR-ND - Tape & Reel (TR)
74LVC1G06SE-7DICT-ND - Cut Tape (CT)
74LVC1G06SE-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G06SE-7
Description
IC INVERTER 1CH 1-INP SOT353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Open Drain SOT-353
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
200 µA
Mfr
Current - Output High, Low
-, 32mA
Series
Input Logic Level - Low
0.58V ~ 1.65V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.07V ~ 3.85V
Part Status
Active
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
SOT-353
Features
Open Drain
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G06GW,125Nexperia USA Inc.16 9951727-6064-1-ND0,08000 KčDirect
NC7SZ05P5Xonsemi38 153NC7SZ05P5XCT-ND0,08000 KčDirect
NL17SZ06DFT2Gonsemi0NL17SZ06DFT2GOSCT-ND0,08000 KčSimilar
NL17SZ06DFT2G-Qonsemi2 044488-NL17SZ06DFT2G-QCT-ND0,08000 KčSimilar
In-Stock: 896
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,30200 Kč13,02 Kč
251,14240 Kč28,56 Kč
1000,95330 Kč95,33 Kč
2500,86596 Kč216,49 Kč
5000,81304 Kč406,52 Kč
1 0000,76958 Kč769,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,71547 Kč2 146,41 Kč
6 0000,68905 Kč4 134,30 Kč
9 0000,67581 Kč6 082,29 Kč
15 0000,66113 Kč9 916,95 Kč
21 0000,65256 Kč13 703,76 Kč
30 0000,64432 Kč19 329,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč