
DSS4160DS-7 | |
|---|---|
DigiKey Part Number | DSS4160DS-7DITR-ND - Tape & Reel (TR) DSS4160DS-7DICT-ND - Cut Tape (CT) DSS4160DS-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS4160DS-7 |
Description | TRANS 2NPN DUAL 60V 1A SOT-26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 60V 1A 220MHz 700mW Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | DSS4160DS-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 1A | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 5V | |
Power - Max | 700mW | |
Frequency - Transition | 220MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,46200 Kč | 84,62 Kč |
| 100 | 5,40490 Kč | 540,49 Kč |
| 500 | 4,08622 Kč | 2 043,11 Kč |
| 1 000 | 3,66079 Kč | 3 660,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,11939 Kč | 9 358,17 Kč |
| 6 000 | 2,84652 Kč | 17 079,12 Kč |
| 9 000 | 2,70746 Kč | 24 367,14 Kč |
| 15 000 | 2,55120 Kč | 38 268,00 Kč |
| 21 000 | 2,45866 Kč | 51 631,86 Kč |
| 30 000 | 2,36869 Kč | 71 060,70 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |




