Similar

PBSS4160DSH | |
|---|---|
DigiKey Part Number | 1727-2666-2-ND - Tape & Reel (TR) 1727-2666-1-ND - Cut Tape (CT) 1727-2666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4160DSH |
Description | TRANS 2NPN 60V 870MA 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 60V 870mA 220MHz 290mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 870mA | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 5V | |
Power - Max | 290mW | |
Frequency - Transition | 220MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 100 | 4,70990 Kč | 470,99 Kč |
| 500 | 3,54404 Kč | 1 772,02 Kč |
| 1 000 | 3,16734 Kč | 3 167,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,68823 Kč | 8 064,69 Kč |
| 6 000 | 2,44665 Kč | 14 679,90 Kč |
| 9 000 | 2,32350 Kč | 20 911,50 Kč |
| 15 000 | 2,18512 Kč | 32 776,80 Kč |
| 21 000 | 2,10315 Kč | 44 166,15 Kč |
| 30 000 | 2,02347 Kč | 60 704,10 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |



