
NSS60101DMTTBG | |
|---|---|
DigiKey Part Number | NSS60101DMTTBGOSTR-ND - Tape & Reel (TR) NSS60101DMTTBGOSCT-ND - Cut Tape (CT) NSS60101DMTTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS60101DMTTBG |
Description | TRANS 2NPN 60V 1A 6-WDFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 60V 1A 180MHz 2.27W Surface Mount 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NSS60101DMTTBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 1A | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Vce Saturation (Max) @ Ib, Ic | 180mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 2V | |
Power - Max | 2.27W | |
Frequency - Transition | 180MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,58000 Kč | 19,58 Kč |
| 10 | 12,18800 Kč | 121,88 Kč |
| 100 | 7,93160 Kč | 793,16 Kč |
| 500 | 6,09440 Kč | 3 047,20 Kč |
| 1 000 | 5,50226 Kč | 5 502,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,74993 Kč | 14 249,79 Kč |
| 6 000 | 4,37093 Kč | 26 225,58 Kč |
| 9 000 | 4,17789 Kč | 37 601,01 Kč |
| 15 000 | 3,96096 Kč | 59 414,40 Kč |
| 21 000 | 3,83252 Kč | 80 482,92 Kč |
| 30 000 | 3,81531 Kč | 114 459,30 Kč |
| Unit Price without VAT: | 19,58000 Kč |
|---|---|
| Unit Price with VAT: | 23,69180 Kč |



