PBSS4160PAN,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 20,79000 Kč
Datasheet
Bipolar (BJT) Transistor Array 2 NPN (Dual) 60V 1A 175MHz 510mW Surface Mount 6-HUSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4160PAN,115

DigiKey Part Number
1727-1071-2-ND - Tape & Reel (TR)
1727-1071-1-ND - Cut Tape (CT)
1727-1071-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4160PAN,115
Description
TRANS 2NPN 60V 1A 6HUSON
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 60V 1A 175MHz 510mW Surface Mount 6-HUSON (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
510mW
Manufacturer
Nexperia USA Inc.
Frequency - Transition
175MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
2 NPN (Dual)
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
1A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
60V
Package / Case
6-UFDFN Exposed Pad
Vce Saturation (Max) @ Ib, Ic
120mV @ 50mA, 500mA
Supplier Device Package
6-HUSON (2x2)
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 500mA, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSS60101DMTTBGonsemi0NSS60101DMTTBGOSCT-ND20,79000 KčDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes