Direct

NSS60101DMTTBG | |
|---|---|
DigiKey Part Number | NSS60101DMTTBGOSTR-ND - Tape & Reel (TR) NSS60101DMTTBGOSCT-ND - Cut Tape (CT) NSS60101DMTTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS60101DMTTBG |
Description | TRANS 2NPN 60V 1A 6-WDFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 60V 1A 180MHz 2.27W Surface Mount 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NSS60101DMTTBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 1A | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Vce Saturation (Max) @ Ib, Ic | 180mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 2V | |
Power - Max | 2.27W | |
Frequency - Transition | 180MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 12,89300 Kč | 128,93 Kč |
| 100 | 8,38660 Kč | 838,66 Kč |
| 500 | 6,44428 Kč | 3 222,14 Kč |
| 1 000 | 5,81813 Kč | 5 818,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,73820 Kč | 14 214,60 Kč |
| 6 000 | 4,36013 Kč | 26 160,78 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |



