
74LVC1G06W5-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G06W5-7TR-ND - Tape & Reel (TR) 31-74LVC1G06W5-7CT-ND - Cut Tape (CT) 31-74LVC1G06W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G06W5-7 |
Description | IC INVERTER 1CH 1-INP SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G06W5-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 200 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 25 | 1,91520 Kč | 47,88 Kč |
| 100 | 1,62100 Kč | 162,10 Kč |
| 250 | 1,48160 Kč | 370,40 Kč |
| 500 | 1,39804 Kč | 699,02 Kč |
| 1 000 | 1,32875 Kč | 1 328,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,24322 Kč | 3 729,66 Kč |
| 6 000 | 1,20133 Kč | 7 207,98 Kč |
| 9 000 | 1,18037 Kč | 10 623,33 Kč |
| 15 000 | 1,15714 Kč | 17 357,10 Kč |
| 21 000 | 1,14357 Kč | 24 014,97 Kč |
| 30 000 | 1,13051 Kč | 33 915,30 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


