
74AUP1G07SE-7 | |
|---|---|
DigiKey Part Number | 31-74AUP1G07SE-7TR-ND - Tape & Reel (TR) 31-74AUP1G07SE-7CT-ND - Cut Tape (CT) 31-74AUP1G07SE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G07SE-7 |
Description | IC BUFF NON-INVERT 3.6V SOT-353 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,47700 Kč | 14,77 Kč |
| 25 | 1,28160 Kč | 32,04 Kč |
| 100 | 1,07780 Kč | 107,78 Kč |
| 250 | 0,98036 Kč | 245,09 Kč |
| 500 | 0,92170 Kč | 460,85 Kč |
| 1 000 | 0,87323 Kč | 873,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81317 Kč | 2 439,51 Kč |
| 6 000 | 0,78380 Kč | 4 702,80 Kč |
| 9 000 | 0,76908 Kč | 6 921,72 Kč |
| 15 000 | 0,75277 Kč | 11 291,55 Kč |
| 21 000 | 0,74325 Kč | 15 608,25 Kč |
| 30 000 | 0,73409 Kč | 22 022,70 Kč |
| 75 000 | 0,71437 Kč | 53 577,75 Kč |
| 150 000 | 0,70248 Kč | 105 372,00 Kč |
| 300 000 | 0,69271 Kč | 207 813,00 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |








