
74AUP1G02SE-7 | |
|---|---|
DigiKey Part Number | 74AUP1G02SE-7DITR-ND - Tape & Reel (TR) 74AUP1G02SE-7DICT-ND - Cut Tape (CT) 74AUP1G02SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G02SE-7 |
Description | IC GATE NOR 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-353 |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-353 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G02GW,125 | Nexperia USA Inc. | 6 098 | 1727-3175-1-ND | 3,36000 Kč | Direct |
| SN74AUP1G02DCKR | Texas Instruments | 4 182 | 296-22014-1-ND | 4,83000 Kč | Direct |
| SN74AUP1G02DCKT | Texas Instruments | 923 | 296-41490-1-ND | 19,53000 Kč | Similar |
| SN74AUP1T02DCKR | Texas Instruments | 2 507 | 296-27389-1-ND | 10,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 25 | 2,48600 Kč | 62,15 Kč |
| 100 | 2,11870 Kč | 211,87 Kč |
| 250 | 1,94356 Kč | 485,89 Kč |
| 500 | 1,83774 Kč | 918,87 Kč |
| 1 000 | 1,75060 Kč | 1 750,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,64281 Kč | 4 928,43 Kč |
| 6 000 | 1,59007 Kč | 9 540,42 Kč |
| 9 000 | 1,56365 Kč | 14 072,85 Kč |
| 15 000 | 1,53441 Kč | 23 016,15 Kč |
| 21 000 | 1,51730 Kč | 31 863,30 Kč |
| 30 000 | 1,50083 Kč | 45 024,90 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

