NOR Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G02DCKT

DigiKey Part Number
296-41490-2-ND - Tape & Reel (TR)
296-41490-1-ND - Cut Tape (CT)
296-41490-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G02DCKT
Description
IC GATE NOR 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G02DCKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-70-5
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 923
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1014,04800 Kč140,48 Kč
2512,65760 Kč316,44 Kč
10011,13940 Kč1 113,94 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25010,41248 Kč2 603,12 Kč
50010,02444 Kč5 012,22 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč