
SN74AUP1T02DCKR | |
|---|---|
DigiKey Part Number | 296-27389-2-ND - Tape & Reel (TR) 296-27389-1-ND - Cut Tape (CT) 296-27389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T02DCKR |
Description | IC GATE NOR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T02DCKR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.35V ~ 0.5V |
Series | Input Logic Level - High 1.1V ~ 1.19V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2.3V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G02SE-7 | Diodes Incorporated | 2 750 | 74AUP1G02SE-7DICT-ND | 4,20000 Kč | Similar |
| 74AUP1T02GWH | Nexperia USA Inc. | 7 977 | 1727-7722-1-ND | 6,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,60100 Kč | 76,01 Kč |
| 25 | 6,80320 Kč | 170,08 Kč |
| 100 | 5,91510 Kč | 591,51 Kč |
| 250 | 5,49056 Kč | 1 372,64 Kč |
| 500 | 5,23522 Kč | 2 617,61 Kč |
| 1 000 | 5,07606 Kč | 5 076,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,76536 Kč | 14 296,08 Kč |
| 6 000 | 4,63821 Kč | 27 829,26 Kč |
| 9 000 | 4,57458 Kč | 41 171,22 Kč |
| 15 000 | 4,50406 Kč | 67 560,90 Kč |
| 21 000 | 4,46284 Kč | 93 719,64 Kč |
| 30 000 | 4,42320 Kč | 132 696,00 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |



