


74AUP1T02GWH | |
|---|---|
DigiKey Part Number | 1727-7722-2-ND - Tape & Reel (TR) 1727-7722-1-ND - Cut Tape (CT) 1727-7722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1T02GWH |
Description | IC GATE NOR 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel Schmitt Trigger 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1T02GWH Models |
Category | Current - Quiescent (Max) 1.2 µA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.1V ~ 0.44V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.9V ~ 2.6V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.8ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 5-TSSOP |
Features Schmitt Trigger | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2.3V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 25 | 4,07360 Kč | 101,84 Kč |
| 100 | 3,50880 Kč | 350,88 Kč |
| 250 | 3,23704 Kč | 809,26 Kč |
| 500 | 3,07368 Kč | 1 536,84 Kč |
| 1 000 | 2,93909 Kč | 2 939,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,77286 Kč | 8 318,58 Kč |
| 6 000 | 2,69149 Kč | 16 148,94 Kč |
| 9 000 | 2,65076 Kč | 23 856,84 Kč |
| 15 000 | 2,60563 Kč | 39 084,45 Kč |
| 21 000 | 2,57927 Kč | 54 164,67 Kč |
| 30 000 | 2,55390 Kč | 76 617,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

