NOR Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G02DCKR

DigiKey Part Number
296-22014-2-ND - Tape & Reel (TR)
296-22014-1-ND - Cut Tape (CT)
296-22014-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G02DCKR
Description
IC GATE NOR 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G02DCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-70-5
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 642
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,27600 Kč32,76 Kč
252,88920 Kč72,23 Kč
1002,47360 Kč247,36 Kč
2502,27200 Kč568,00 Kč
5002,15104 Kč1 075,52 Kč
1 0002,05150 Kč2 051,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,92846 Kč5 785,38 Kč
6 0001,86823 Kč11 209,38 Kč
9 0001,83807 Kč16 542,63 Kč
15 0001,80467 Kč27 070,05 Kč
21 0001,78512 Kč37 487,52 Kč
30 0001,76633 Kč52 989,90 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč

Other Suppliers on DigiKey

2 540In Stock
Ships from Rochester Electronics, LLC