Direct
Direct
Direct
Direct
Direct
Similar

74AHC125T14-13 | |
|---|---|
DigiKey Part Number | 74AHC125T14-13DITR-ND - Tape & Reel (TR) 74AHC125T14-13DICT-ND - Cut Tape (CT) 74AHC125T14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC125T14-13 |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 25 | 2,88920 Kč | 72,23 Kč |
| 100 | 2,47360 Kč | 247,36 Kč |
| 250 | 2,27200 Kč | 568,00 Kč |
| 500 | 2,15104 Kč | 1 075,52 Kč |
| 1 000 | 2,05150 Kč | 2 051,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,94635 Kč | 4 865,88 Kč |
| 5 000 | 1,88297 Kč | 9 414,85 Kč |
| 7 500 | 1,85124 Kč | 13 884,30 Kč |
| 12 500 | 1,81604 Kč | 22 700,50 Kč |
| 17 500 | 1,79549 Kč | 31 421,08 Kč |
| 25 000 | 1,77571 Kč | 44 392,75 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |





