Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1N4935G-T | |
|---|---|
DigiKey Part Number | 1N4935G-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4935G-T |
Description | DIODE STANDARD 200V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4935G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,55494 Kč | 7 774,70 Kč |
| 10 000 | 1,41323 Kč | 14 132,30 Kč |
| 15 000 | 1,34100 Kč | 20 115,00 Kč |
| 25 000 | 1,25980 Kč | 31 495,00 Kč |
| 35 000 | 1,21171 Kč | 42 409,85 Kč |
| 50 000 | 1,16497 Kč | 58 248,50 Kč |
| 125 000 | 1,10240 Kč | 137 800,00 Kč |
| Unit Price without VAT: | 1,55494 Kč |
|---|---|
| Unit Price with VAT: | 1,88148 Kč |






