
1N4003-E3/54 | |
|---|---|
DigiKey Part Number | 1N4003-E3/54GITR-ND - Tape & Reel (TR) 1N4003-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4003-E3/54 |
Description | DIODE STANDARD 200V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4003-E3/54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,18100 Kč | 71,81 Kč |
| 100 | 4,55870 Kč | 455,87 Kč |
| 500 | 3,42352 Kč | 1 711,76 Kč |
| 1 000 | 3,05710 Kč | 3 057,10 Kč |
| 2 000 | 2,74822 Kč | 5 496,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 2,38289 Kč | 13 105,90 Kč |
| 11 000 | 2,18072 Kč | 23 987,92 Kč |
| 16 500 | 2,07769 Kč | 34 281,89 Kč |
| 27 500 | 1,96192 Kč | 53 952,80 Kč |
| 38 500 | 1,89337 Kč | 72 894,74 Kč |
| 55 000 | 1,82673 Kč | 100 470,15 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |






