
TRD695SCR-Y-3 | |
|---|---|
DigiKey Part Number | 5073-TRD695SCR-Y-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-Y-3 |
Description | RJ45/RJ45 CAT 6 SHLD YEL 3F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Yellow | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,99000 Kč | 550,99 Kč |
| 10 | 468,29700 Kč | 4 682,97 Kč |
| 25 | 438,96720 Kč | 10 974,18 Kč |
| 50 | 418,01980 Kč | 20 900,99 Kč |
| 100 | 398,08220 Kč | 39 808,22 Kč |
| 250 | 373,18652 Kč | 93 296,63 Kč |
| 500 | 355,39702 Kč | 177 698,51 Kč |
| Unit Price without VAT: | 550,99000 Kč |
|---|---|
| Unit Price with VAT: | 666,69790 Kč |



