Diode 75 V 250mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4448W-7-F

DigiKey Part Number
1N4448W-FDITR-ND - Tape & Reel (TR)
1N4448W-FDICT-ND - Cut Tape (CT)
1N4448W-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4448W-7-F
Description
DIODE STANDARD 75V 250MA SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 75 V 250mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
1N4448W-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
250mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4448W-E3-08Vishay General Semiconductor - Diodes Division1601N4448W-E3-08GICT-ND8,34000 KčDirect
1N4448WDiotec Semiconductor4 7394878-1N4448WCT-ND2,92000 KčSimilar
1N4448W_R1_00001Panjit International Inc.25 8473757-1N4448W_R1_00001CT-ND2,71000 KčSimilar
CMHD4448 TR PBFREECentral Semiconductor Corp10 6181514-CMHD4448TRPBFREECT-ND24,82000 KčSimilar
MMSD4148T1Gonsemi40 829MMSD4148T1GOSCT-ND3,13000 KčSimilar
In-Stock: 1 565
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,96000 Kč3,96 Kč
102,39800 Kč23,98 Kč
1001,48490 Kč148,49 Kč
5001,07990 Kč539,95 Kč
1 0000,94788 Kč947,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,77972 Kč2 339,16 Kč
6 0000,69466 Kč4 167,96 Kč
9 0000,65125 Kč5 861,25 Kč
15 0000,60239 Kč9 035,85 Kč
21 0000,57343 Kč12 042,03 Kč
30 0000,54525 Kč16 357,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,96000 Kč
Unit Price with VAT:4,79160 Kč