Diode 75 V 150mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4448W_R1_00001

DigiKey Part Number
3757-1N4448W_R1_00001TR-ND - Tape & Reel (TR)
3757-1N4448W_R1_00001CT-ND - Cut Tape (CT)
3757-1N4448W_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4448W_R1_00001
Description
DIODE STANDARD 75V 150MA SOD123
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
150mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25 867
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,68000 Kč16,80 Kč
1001,03100 Kč103,10 Kč
5000,74290 Kč371,45 Kč
1 0000,64926 Kč649,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,52950 Kč1 588,50 Kč
6 0000,46885 Kč2 813,10 Kč
9 0000,43785 Kč3 940,65 Kč
15 0000,40299 Kč6 044,85 Kč
21 0000,38231 Kč8 028,51 Kč
30 0000,36219 Kč10 865,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč