


1N4448W | |
|---|---|
DigiKey Part Number | 4878-1N4448WTR-ND - Tape & Reel (TR) 4878-1N4448WCT-ND - Cut Tape (CT) 4878-1N4448WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4448W |
Description | DIODE STANDARD 75V 150MA SOD123F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | 1N4448W Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOD-123F |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148W | DComponents | 11 950 | 5245-1N4148WCT-ND | 2,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,83500 Kč | 18,35 Kč |
| 100 | 1,12830 Kč | 112,83 Kč |
| 500 | 0,81504 Kč | 407,52 Kč |
| 1 000 | 0,71305 Kč | 713,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,58270 Kč | 1 748,10 Kč |
| 6 000 | 0,51677 Kč | 3 100,62 Kč |
| 9 000 | 0,48308 Kč | 4 347,72 Kč |
| 15 000 | 0,44520 Kč | 6 678,00 Kč |
| 21 000 | 0,42272 Kč | 8 877,12 Kč |
| 30 000 | 0,40085 Kč | 12 025,50 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |






