6069-410-023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6069-410-023
6069-410-023

6069-410-023

DigiKey Part Number
1286-6069-410-023-ND
Manufacturer
Manufacturer Product Number
6069-410-023
Description
DAQ DEVICE MULTIFUNC I/O USB 2.0
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device USB 2.0 Screw Terminal
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digilent, Inc.
Series
Packaging
Box
Part Status
Active
Function
Multifunction I/O
Type
DAQ Device
Bus Connection
USB 2.0
Front Connection
Screw Terminal
Number of Inputs and Type
32 - Analog (Single-Ended, 16 - Differential), 8 - Digital
Input Range
±20V
Input Resolution
24 Bits
Number of Outputs and Type
4 - Analog, 8 - Digital
Output Range
±10V
Output Resolution
16 Bits
Bidirectional Channels
8
Counter/Timers
2
Sampling Rate (Per Second)
1k - Multiplexed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
131 554,16000 Kč31 554,16 Kč
Manufacturers Standard Package
Unit Price without VAT:31 554,16000 Kč
Unit Price with VAT:38 180,53360 Kč