Multifunction I/O DAQ Device USB 2.0 Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6069-410-064

DigiKey Part Number
1286-6069-410-064-ND
Manufacturer
Manufacturer Product Number
6069-410-064
Description
DAQ DEVICE MULTIFUNC I/O USB 2.0
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device USB 2.0 Screw Terminal
Product Attributes
Filter Similar Products
Category
Number of Inputs and Type
16 - Analog (Single-Ended, 8 - Differential), 8 - Digital
Manufacturer
Digilent, Inc.
Input Range
±78.125mV, ±10V
Series
Input Resolution
24 Bits
Packaging
Box
Number of Outputs and Type
2 - Analog, 8 - Digital
Part Status
Active
Output Range
0 ~ 5V
Function
Multifunction I/O
Output Resolution
16 Bits
Type
DAQ Device
Bidirectional Channels
8
Bus Connection
USB 2.0
Counter/Timers
2
Front Connection
Screw Terminal
Sampling Rate (Per Second)
1k - Multiplexed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
116 872,10000 Kč16 872,10 Kč
Manufacturers Standard Package
Unit Price without VAT:16 872,10000 Kč
Unit Price with VAT:20 415,24100 Kč