Multifunction I/O DAQ Device USB 2.0 Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6069-410-020

DigiKey Part Number
1286-6069-410-020-ND
Manufacturer
Manufacturer Product Number
6069-410-020
Description
DAQ DEVICE MULTIFUNC I/O USB 2.0
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device USB 2.0 Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digilent, Inc.
Series
Packaging
Box
Part Status
Active
Function
Multifunction I/O
Type
DAQ Device
Bus Connection
USB 2.0
Front Connection
Screw Terminal
Number of Inputs and Type
8 - Analog (4 - Single-Ended, 4 - Differential), 8 - Digital
Input Range
±10V
Input Resolution
24 Bits
Number of Outputs and Type
8 - Digital
Output Range
-
Output Resolution
-
Bidirectional Channels
8
Counter/Timers
1
Sampling Rate (Per Second)
2 - Simultaneous
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
117 617,32000 Kč17 617,32 Kč
Manufacturers Standard Package
Unit Price without VAT:17 617,32000 Kč
Unit Price with VAT:21 316,95720 Kč