



6069-410-026 | |
|---|---|
DigiKey Part Number | 1286-6069-410-026-ND |
Manufacturer | |
Manufacturer Product Number | 6069-410-026 |
Description | MCC MCC AI-EXP32: ANALOG EXPANSI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Thermocouple, Voltage Input Analog Input Expansion for use with USB-2416-4AO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Thermocouple, Voltage Input | |
Accessory Type | Analog Input Expansion | |
For Use With/Related Products | USB-2416-4AO | |
Specifications | 32 Channel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 787,50000 Kč | 15 787,50 Kč |
| Unit Price without VAT: | 15 787,50000 Kč |
|---|---|
| Unit Price with VAT: | 19 102,87500 Kč |




