
6069-410-005-1 | |
|---|---|
DigiKey Part Number | 1286-6069-410-005-1-ND |
Manufacturer | |
Manufacturer Product Number | 6069-410-005-1 |
Description | 6069-410-005-1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O Datalogger USB 2.0 BNC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | Datalogger | |
Bus Connection | USB 2.0 | |
Front Connection | BNC | |
Number of Inputs and Type | 16 - Analog | |
Input Range | - | |
Input Resolution | 24 Bits | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | 24 Bits | |
Sampling Rate (Per Second) | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 502,16000 Kč | 26 502,16 Kč |
| Unit Price without VAT: | 26 502,16000 Kč |
|---|---|
| Unit Price with VAT: | 32 067,61360 Kč |



