Multifunction I/O Datalogger USB 2.0 Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6069-410-007-1

DigiKey Part Number
1286-6069-410-007-1-ND
Manufacturer
Manufacturer Product Number
6069-410-007-1
Description
6069-410-007-1
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Multifunction I/O Datalogger USB 2.0 Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digilent, Inc.
Series
Packaging
Bulk
Part Status
Active
Function
Multifunction I/O
Type
Datalogger
Bus Connection
USB 2.0
Front Connection
Screw Terminal
Number of Inputs and Type
16 - Analog
Input Range
-
Input Resolution
24 Bits
Number of Outputs and Type
-
Output Range
-
Output Resolution
24 Bits
Sampling Rate (Per Second)
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133 027,66000 Kč33 027,66 Kč
Manufacturers Standard Package
Unit Price without VAT:33 027,66000 Kč
Unit Price with VAT:39 963,46860 Kč