Digital Input Datalogger USB 2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OM-CP-OCTPRO

DigiKey Part Number
5880-OM-CP-OCTPRO-ND
Manufacturer
Manufacturer Product Number
OM-CP-OCTPRO
Description
UNIVERSAL DATA LOGGER, PROGRAMMA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Digital Input Datalogger USB 2.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
-
Packaging
Bulk
Part Status
Active
Function
Digital Input
Type
Datalogger
Bus Connection
USB 2.0
Front Connection
-
Number of Inputs and Type
8 - Digital
Input Range
-
Input Resolution
16 Bits
Number of Outputs and Type
-
Output Range
-
Output Resolution
16 Bits
Bidirectional Channels
8
Sampling Rate (Per Second)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128 129,34000 Kč28 129,34 Kč
Manufacturers Standard Package
Unit Price without VAT:28 129,34000 Kč
Unit Price with VAT:34 036,50140 Kč